



UCM1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-14928-2-ND - Tape & Reel (TR) 493-14928-1-ND - Cut Tape (CT) 493-14928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1H220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.64600 | ¥26.46 |
| 50 | ¥1.95500 | ¥97.75 |
| 100 | ¥1.73670 | ¥173.67 |
| 500 | ¥1.35942 | ¥679.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.24017 | ¥1,240.17 |
| 2,000 | ¥1.14097 | ¥2,281.94 |
| 3,000 | ¥1.09090 | ¥3,272.70 |
| 5,000 | ¥1.03504 | ¥5,175.20 |
| 7,000 | ¥1.00219 | ¥7,015.33 |
| 10,000 | ¥0.97046 | ¥9,704.60 |

