330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCD2A331MNJ1MS

DigiKey Part Number
UCD2A331MNJ1MTR-ND - Tape & Reel (TR)
493-UCD2A331MNJ1MSCT-ND - Cut Tape (CT)
493-UCD2A331MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD2A331MNJ1MS
Description
CAP ALUM 330UF 20% 100V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD2A331MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
458.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
917 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,058
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
10¥14.82800¥148.28
50¥11.70360¥585.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥10.43936¥1,304.92
250¥9.66764¥2,416.91
375¥9.27805¥3,479.27
625¥8.84387¥5,527.42
875¥8.58861¥7,515.03
1,250¥8.34198¥10,427.47
Manufacturers Standard Package