220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD2A221MNJ1MS

DigiKey Part Number
UCD2A221MNJ1MTR-ND - Tape & Reel (TR)
493-UCD2A221MNJ1MSCT-ND - Cut Tape (CT)
493-UCD2A221MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD2A221MNJ1MS
Description
CAP ALUM 220UF 20% 100V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD2A221MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
458.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
917 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,888
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.83000¥21.83
10¥14.46400¥144.64
50¥11.40600¥570.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥10.16744¥1,270.93
250¥9.41192¥2,352.98
375¥9.03040¥3,386.40
625¥8.60517¥5,378.23
875¥8.35515¥7,310.76
1,250¥8.11366¥10,142.07
Manufacturers Standard Package