



UCD1V100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6418-2-ND - Tape & Reel (TR) 493-6418-1-ND - Cut Tape (CT) 493-6418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V100MCL1GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.64600 | ¥26.46 |
| 50 | ¥1.95840 | ¥97.92 |
| 100 | ¥1.73920 | ¥173.92 |
| 500 | ¥1.36108 | ¥680.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.24166 | ¥1,241.66 |
| 2,000 | ¥1.14234 | ¥2,284.68 |
| 3,000 | ¥1.09219 | ¥3,276.57 |
| 5,000 | ¥1.03630 | ¥5,181.50 |
| 7,000 | ¥1.00341 | ¥7,023.87 |
| 10,000 | ¥0.97166 | ¥9,716.60 |

