



UCD1K470MNL1GS | |
|---|---|
DigiKey Part Number | 493-6414-2-ND - Tape & Reel (TR) 493-6414-1-ND - Cut Tape (CT) 493-6414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K470MNL1GS |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K470MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.29200 | ¥42.92 |
| 50 | ¥3.22700 | ¥161.35 |
| 100 | ¥2.89040 | ¥289.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.30964 | ¥1,154.82 |
| 1,000 | ¥2.12646 | ¥2,126.46 |
| 1,500 | ¥2.03392 | ¥3,050.88 |
| 2,500 | ¥1.93078 | ¥4,826.95 |
| 3,500 | ¥1.87011 | ¥6,545.39 |
| 5,000 | ¥1.81151 | ¥9,057.55 |

