



UCD1J101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6185-2-ND - Tape & Reel (TR) 493-6185-1-ND - Cut Tape (CT) 493-6185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J101MNL1GS |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J101MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.91200 | ¥39.12 |
| 50 | ¥2.93420 | ¥146.71 |
| 100 | ¥2.62320 | ¥262.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.08784 | ¥1,043.92 |
| 1,000 | ¥1.91889 | ¥1,918.89 |
| 1,500 | ¥1.83357 | ¥2,750.36 |
| 2,500 | ¥1.73845 | ¥4,346.12 |
| 3,500 | ¥1.68249 | ¥5,888.72 |
| 5,000 | ¥1.62846 | ¥8,142.30 |

