



UCD1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6183-2-ND - Tape & Reel (TR) 493-6183-1-ND - Cut Tape (CT) 493-6183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H470MCL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Impedance 630 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.82800 | ¥28.28 |
| 50 | ¥2.09720 | ¥104.86 |
| 100 | ¥1.86480 | ¥186.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.35444 | ¥1,219.00 |
| 1,800 | ¥1.24615 | ¥2,243.07 |
| 2,700 | ¥1.19143 | ¥3,216.86 |
| 4,500 | ¥1.13042 | ¥5,086.89 |
| 6,300 | ¥1.09455 | ¥6,895.66 |
| 9,000 | ¥1.05990 | ¥9,539.10 |

