



UCD1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6362-2-ND - Tape & Reel (TR) 493-6362-1-ND - Cut Tape (CT) 493-6362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.09200 | ¥20.92 |
| 50 | ¥1.53660 | ¥76.83 |
| 100 | ¥1.35960 | ¥135.96 |
| 500 | ¥1.05376 | ¥526.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.95700 | ¥957.00 |
| 2,000 | ¥0.87658 | ¥1,753.16 |
| 3,000 | ¥0.83593 | ¥2,507.79 |
| 5,000 | ¥0.79060 | ¥3,953.00 |
| 7,000 | ¥0.76395 | ¥5,347.65 |
| 10,000 | ¥0.73819 | ¥7,381.90 |

