



UCD0J470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6348-2-ND - Tape & Reel (TR) 493-6348-1-ND - Cut Tape (CT) 493-6348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J470MCL1GS |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.48100 | ¥24.81 |
| 50 | ¥1.82940 | ¥91.47 |
| 100 | ¥1.62340 | ¥162.34 |
| 500 | ¥1.26712 | ¥633.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.15457 | ¥1,154.57 |
| 2,000 | ¥1.06092 | ¥2,121.84 |
| 3,000 | ¥1.01365 | ¥3,040.95 |
| 5,000 | ¥0.96091 | ¥4,804.55 |
| 7,000 | ¥0.92989 | ¥6,509.23 |
| 10,000 | ¥0.89993 | ¥8,999.30 |

