100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RSS1C101MCN1GS

DigiKey Part Number
493-6665-2-ND - Tape & Reel (TR)
493-6665-1-ND - Cut Tape (CT)
493-6665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSS1C101MCN1GS
Description
CAP ALUM POLY 100UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RSS1C101MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
249 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.256" L x 0.256" W (6.50mm x 6.50mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
24mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,308
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥7.02900¥70.29
50¥5.39040¥269.52
100¥4.87020¥487.02
500¥3.97522¥1,987.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.69313¥3,693.13
2,000¥3.45876¥6,917.52
3,000¥3.34055¥10,021.65
5,000¥3.20878¥16,043.90
7,000¥3.13132¥21,919.24
10,000¥3.05652¥30,565.20
Manufacturers Standard Package