4.7 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

QXK2E475KTP7FT

DigiKey Part Number
QXK2E475KTP7FT-ND
Manufacturer
Manufacturer Product Number
QXK2E475KTP7FT
Description
CAP FILM 4.7UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 125V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2E475KTP7FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.004" L x 0.472" W (25.50mm x 12.00mm)
Capacitance
Height - Seated (Max)
1.016" (25.80mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.05000¥26.05
10¥18.13600¥181.36
50¥15.00340¥750.17
100¥14.03420¥1,403.42
500¥12.39590¥6,197.95
1,000¥11.88845¥11,888.45
2,500¥11.35242¥28,381.05
5,000¥11.02913¥55,145.65
Manufacturers Standard Package