6.8 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 93mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 93mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCV2B6R8MCL1GS

DigiKey Part Number
493-7829-2-ND - Tape & Reel (TR)
493-7829-1-ND - Cut Tape (CT)
493-7829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV2B6R8MCL1GS
Description
CAP ALUM POLY 6.8UF 20% 125V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 93mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV2B6R8MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
6.8 µF
Height - Seated (Max)
0.398" (10.10mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
125 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
93mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.76000¥30.76
10¥20.79100¥207.91
50¥16.64580¥832.29
100¥15.33840¥1,533.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥13.09024¥6,545.12
1,000¥12.38333¥12,383.33
1,500¥12.02678¥18,040.17
2,500¥11.62937¥29,073.42
3,500¥11.39594¥39,885.79
5,000¥11.17048¥55,852.40
Manufacturers Standard Package