82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCV1V820MCL2GS

DigiKey Part Number
493-4548-2-ND - Tape & Reel (TR)
493-4548-1-ND - Cut Tape (CT)
493-4548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1V820MCL2GS
Description
CAP ALUM POLY 82UF 20% 35V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1V820MCL2GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
3 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
82 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 876
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.70000¥28.70
10¥19.30200¥193.02
50¥15.40700¥770.35
100¥14.17810¥1,417.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥12.06460¥6,032.30
1,000¥11.40002¥11,400.02
1,500¥11.06493¥16,597.40
2,500¥10.69135¥26,728.38
3,500¥10.47187¥36,651.54
5,000¥10.25986¥51,299.30
Manufacturers Standard Package