27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1V270MCL1GS

DigiKey Part Number
493-4384-2-ND - Tape & Reel (TR)
493-4384-1-ND - Cut Tape (CT)
493-4384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1V270MCL1GS
Description
CAP ALUM POLY 27UF 20% 35V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1V270MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
27 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
55mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.52000¥18.52
10¥12.15700¥121.57
50¥9.52200¥476.10
100¥8.69010¥869.01
500¥7.25792¥3,628.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.80720¥6,807.20
2,000¥6.43294¥12,865.88
3,000¥6.24421¥18,732.63
5,000¥6.03379¥30,168.95
7,000¥5.91021¥41,371.47
10,000¥5.79083¥57,908.30
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC