



PCV1E391MCL2GS | |
|---|---|
DigiKey Part Number | 493-4544-2-ND - Tape & Reel (TR) 493-4544-1-ND - Cut Tape (CT) 493-4544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1E391MCL2GS |
Description | CAP ALUM POLY 390UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1E391MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 21mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.52000 | ¥41.52 |
| 10 | ¥28.50700 | ¥285.07 |
| 50 | ¥23.11960 | ¥1,155.98 |
| 100 | ¥21.42010 | ¥2,142.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥18.83513 | ¥7,534.05 |
| 800 | ¥17.86091 | ¥14,288.73 |
| 1,200 | ¥17.36968 | ¥20,843.62 |
| 2,000 | ¥16.82237 | ¥33,644.74 |
| 2,800 | ¥16.50080 | ¥46,202.24 |
| 4,000 | ¥16.19015 | ¥64,760.60 |


