



PCV1D151MCL1GS | |
|---|---|
DigiKey Part Number | 493-4373-2-ND - Tape & Reel (TR) 493-4373-1-ND - Cut Tape (CT) 493-4373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D151MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 33mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.88000 | ¥25.88 |
| 10 | ¥17.33300 | ¥173.33 |
| 50 | ¥13.77400 | ¥688.70 |
| 100 | ¥12.65020 | ¥1,265.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.71874 | ¥5,359.37 |
| 1,000 | ¥10.11134 | ¥10,111.34 |
| 1,500 | ¥9.80500 | ¥14,707.50 |
| 2,500 | ¥9.46347 | ¥23,658.67 |
| 3,500 | ¥9.26285 | ¥32,419.98 |
| 5,000 | ¥9.06910 | ¥45,345.50 |

