1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1C102MCL1GS

DigiKey Part Number
PCM1C102MCL1GTR-ND - Tape & Reel (TR)
493-PCM1C102MCL1GSCT-ND - Cut Tape (CT)
493-PCM1C102MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1C102MCL1GS
Description
CAP ALUM POLY 1000UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1000 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
13mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
8000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.75000¥42.75
10¥29.38200¥293.82
50¥23.85660¥1,192.83
100¥22.11410¥2,211.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥19.46470¥7,785.88
800¥18.46614¥14,772.91
1,200¥17.96258¥21,555.10
2,000¥17.40162¥34,803.24
2,800¥17.07195¥47,801.46
4,000¥16.75351¥67,014.04
Manufacturers Standard Package