



PCF1D151MCL1GS | |
|---|---|
DigiKey Part Number | 493-11066-2-ND - Tape & Reel (TR) 493-11066-1-ND - Cut Tape (CT) 493-11066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1D151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1D151MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.32 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 20 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥12.52900 | ¥125.29 |
| 50 | ¥9.82280 | ¥491.14 |
| 100 | ¥8.96940 | ¥896.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥7.66833 | ¥3,067.33 |
| 800 | ¥7.17773 | ¥5,742.18 |
| 1,200 | ¥6.93018 | ¥8,316.22 |
| 2,000 | ¥6.65434 | ¥13,308.68 |
| 2,800 | ¥6.49219 | ¥18,178.13 |
| 4,000 | ¥6.33560 | ¥25,342.40 |

