



PCF1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-3002-2-ND - Tape & Reel (TR) 493-3002-1-ND - Cut Tape (CT) 493-3002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C151MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥9.29500 | ¥92.95 |
| 50 | ¥7.20120 | ¥360.06 |
| 100 | ¥6.53890 | ¥653.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.40080 | ¥2,700.40 |
| 1,000 | ¥5.04231 | ¥5,042.31 |
| 1,500 | ¥4.86140 | ¥7,292.10 |
| 2,500 | ¥4.65984 | ¥11,649.60 |
| 3,500 | ¥4.54134 | ¥15,894.69 |
| 5,000 | ¥4.42688 | ¥22,134.40 |

