4.7 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 240mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 240mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCF1A4R7MCL1GB

DigiKey Part Number
493-14005-2-ND - Tape & Reel (TR)
493-14005-1-ND - Cut Tape (CT)
493-14005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF1A4R7MCL1GB
Description
CAP ALUM POLY 4.7UF 20% 10V SMD
Customer Reference
Detailed Description
4.7 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 240mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF1A4R7MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Type
Polymer
Height - Seated (Max)
0.217" (5.50mm)
Capacitance
4.7 µF
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
10 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
240mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCV1J5R6MCL1GSNichicon2,059493-4397-1-ND¥12.57000MFR Recommended
10SVP4R7MPanasonic Industry22P16437CT-ND¥11.99000Parametric Equivalent
In-Stock: 1,766
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.34675¥6,693.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥7.65800¥76.58
50¥5.89160¥294.58
100¥5.33080¥533.08
500¥4.36706¥2,183.53
1,000¥4.06338¥4,063.38
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥6.81400¥68.14
50¥6.21580¥310.79
100¥5.09180¥509.18
500¥4.06388¥2,031.94
1,000¥3.58579¥3,585.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.