



LLS2D102MELZ | |
|---|---|
DigiKey Part Number | 493-2525-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D102MELZ |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D102MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.92 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2D102MELA | Nichicon | 242 | 493-2526-ND | ¥48.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.96000 | ¥48.96 |
| 10 | ¥33.94800 | ¥339.48 |
| 50 | ¥27.72600 | ¥1,386.30 |
| 250 | ¥23.67268 | ¥5,918.17 |
| 500 | ¥22.39812 | ¥11,199.06 |
| 1,000 | ¥21.33973 | ¥21,339.73 |
| 2,500 | ¥20.21148 | ¥50,528.70 |

