



LGY1H562MELA40 | |
|---|---|
DigiKey Part Number | 493-8659-ND |
Manufacturer | |
Manufacturer Product Number | LGY1H562MELA40 |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1H562MELA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.645 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.36000 | ¥40.36 |
| 10 | ¥27.66200 | ¥276.62 |
| 50 | ¥22.40440 | ¥1,120.22 |
| 250 | ¥18.97776 | ¥4,744.44 |
| 500 | ¥17.89986 | ¥8,949.93 |
| 1,000 | ¥17.00483 | ¥17,004.83 |
| 2,500 | ¥16.05065 | ¥40,126.62 |
| 5,000 | ¥15.46983 | ¥77,349.15 |


