



LGW2D331MELZ25 | |
|---|---|
DigiKey Part Number | 493-8514-ND |
Manufacturer | |
Manufacturer Product Number | LGW2D331MELZ25 |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2D331MELZ25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.97 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.955 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.49000 | ¥33.49 |
| 10 | ¥22.71800 | ¥227.18 |
| 50 | ¥18.25180 | ¥912.59 |
| 250 | ¥15.34116 | ¥3,835.29 |
| 500 | ¥14.42502 | ¥7,212.51 |
| 1,000 | ¥13.66410 | ¥13,664.10 |
| 2,500 | ¥12.85286 | ¥32,132.15 |
| 5,000 | ¥12.35901 | ¥61,795.05 |


