



LGW2D222MELC45 | |
|---|---|
DigiKey Part Number | 493-8528-ND |
Manufacturer | |
Manufacturer Product Number | LGW2D222MELC45 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2D222MELC45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.83 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2D222MELB50 | Nichicon | 180 | 493-6114-ND | ¥108.67000 | Similar |
| LGN2D222MELC45 | Nichicon | 147 | 493-8300-ND | ¥93.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.89000 | ¥100.89 |
| 10 | ¥72.91700 | ¥729.17 |
| 50 | ¥61.37320 | ¥3,068.66 |
| 200 | ¥54.72630 | ¥10,945.26 |
| 600 | ¥50.95972 | ¥30,575.83 |
| 1,000 | ¥49.55324 | ¥49,553.24 |

