



LGU2P391MELY | |
|---|---|
DigiKey Part Number | 493-2727-ND |
Manufacturer | |
Manufacturer Product Number | LGU2P391MELY |
Description | CAP ALUM 390UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2P391MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2E391MELY40 | Nichicon | 8 | 493-8329-ND | ¥47.97000 | Upgrade |
| LGG2P391MELZ30 | Nichicon | 230 | 493-8138-ND | ¥33.99000 | Similar |
| LGU2P391MELA | Nichicon | 219 | 493-2729-ND | ¥36.06000 | Similar |
| LGU2P391MELZ | Nichicon | 191 | 493-2728-ND | ¥35.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.55000 | ¥37.55 |
| 10 | ¥25.60400 | ¥256.04 |
| 50 | ¥20.67340 | ¥1,033.67 |
| 250 | ¥17.45896 | ¥4,364.74 |
| 500 | ¥16.44770 | ¥8,223.85 |
| 1,000 | ¥15.60780 | ¥15,607.80 |
| 2,500 | ¥14.71229 | ¥36,780.72 |
| 5,000 | ¥14.16718 | ¥70,835.90 |

