470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2E471MELC

DigiKey Part Number
493-2766-ND
Manufacturer
Manufacturer Product Number
LGU2E471MELC
Description
CAP ALUM 470UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2E471MELC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.65 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.475 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2E471MELA35Nichicon6493-3250-ND¥59.05000Similar
LAR2E471MELZ40Nichicon83493-8036-ND¥42.76000Similar
LGG2E471MELA30Nichicon6,743493-7069-ND¥43.67000Similar
LGG2E471MELZ35Nichicon248493-8159-ND¥46.06000Similar
LGN2E471MELZ40Nichicon179493-6121-ND¥42.09000Similar
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.37000¥49.37
10¥34.21300¥342.13
50¥27.94760¥1,397.38
100¥25.97520¥2,597.52
500¥22.58684¥11,293.42
1,000¥21.52167¥21,521.67
2,500¥20.38637¥50,965.92
Manufacturers Standard Package