



LGG2G221MELZ35 | |
|---|---|
DigiKey Part Number | 493-8177-ND |
Manufacturer | |
Manufacturer Product Number | LGG2G221MELZ35 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2G221MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2155 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.64000 | ¥57.64 |
| 10 | ¥40.31600 | ¥403.16 |
| 50 | ¥33.15780 | ¥1,657.89 |
| 250 | ¥28.49476 | ¥7,123.69 |
| 500 | ¥27.02850 | ¥13,514.25 |
| 1,000 | ¥25.81149 | ¥25,811.49 |
| 2,500 | ¥24.51392 | ¥61,284.80 |

