



LAR2D821MELZ45 | |
|---|---|
DigiKey Part Number | 493-8021-ND |
Manufacturer | |
Manufacturer Product Number | LAR2D821MELZ45 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2D821MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.36 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D821MELA35 | Nichicon | 34 | 493-8022-ND | ¥52.02000 | Similar |
| LAR2E821MELA45 | Nichicon | 125 | 493-8043-ND | ¥67.15000 | Similar |
| LGG2D821MELA35 | Nichicon | 88 | 493-8124-ND | ¥53.51000 | Similar |
| LGG2D821MELB25 | Nichicon | 174 | 493-8125-ND | ¥53.01000 | Similar |
| LGG2D821MELZ40 | Nichicon | 238 | 493-8123-ND | ¥48.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.36000 | ¥51.36 |
| 10 | ¥35.66800 | ¥356.68 |
| 50 | ¥29.18480 | ¥1,459.24 |
| 250 | ¥24.96580 | ¥6,241.45 |
| 500 | ¥23.63862 | ¥11,819.31 |
| 1,000 | ¥22.53690 | ¥22,536.90 |
| 2,500 | ¥21.36239 | ¥53,405.98 |

