
GYG1V471MCQ1GS | |
|---|---|
DigiKey Part Number | GYG1V471MCQ1GTR-ND - Tape & Reel (TR) 493-GYG1V471MCQ1GSCT-ND - Cut Tape (CT) 493-GYG1V471MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYG1V471MCQ1GS |
Description | 35V 470F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYG1V471MCW1GS | Nichicon | 875 | 493-GYG1V471MCW1GSCT-ND | ¥19.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥11.69400 | ¥116.94 |
| 50 | ¥9.14500 | ¥457.25 |
| 100 | ¥8.33950 | ¥833.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.95390 | ¥3,476.95 |
| 1,000 | ¥6.51791 | ¥6,517.91 |
| 1,500 | ¥6.29793 | ¥9,446.90 |
| 2,500 | ¥6.05278 | ¥15,131.95 |
| 3,500 | ¥5.90872 | ¥20,680.52 |
| 5,000 | ¥5.76953 | ¥28,847.65 |



