New Product
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF1J151MCQ1GS

DigiKey Part Number
GYF1J151MCQ1GTR-ND - Tape & Reel (TR)
493-GYF1J151MCQ1GSCT-ND - Cut Tape (CT)
493-GYF1J151MCQ1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYF1J151MCQ1GS
Description
63V 150F HYBRID POLYMER CHIP CHI
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 660
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥10.09800¥100.98
50¥7.85160¥392.58
100¥7.14110¥714.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥6.05840¥2,423.36
800¥5.64985¥4,519.88
1,200¥5.44366¥6,532.39
2,000¥5.21390¥10,427.80
2,800¥5.07884¥14,220.75
4,000¥4.94839¥19,793.56
Manufacturers Standard Package