
GYF1E331MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1E331MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1E331MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1E331MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1E331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥7.88900 | ¥78.89 |
| 50 | ¥6.07660 | ¥303.83 |
| 100 | ¥5.50190 | ¥550.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.51246 | ¥2,256.23 |
| 1,000 | ¥4.20087 | ¥4,200.87 |
| 1,500 | ¥4.04369 | ¥6,065.53 |
| 2,500 | ¥3.86846 | ¥9,671.15 |
| 3,500 | ¥3.76545 | ¥13,179.08 |
| 5,000 | ¥3.66593 | ¥18,329.65 |

