330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYE1V331MCW1GS

DigiKey Part Number
GYE1V331MCW1GTR-ND - Tape & Reel (TR)
493-GYE1V331MCW1GSCT-ND - Cut Tape (CT)
493-GYE1V331MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYE1V331MCW1GS
Description
CAP ALUMHYB 330UF 20% 35V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYE1V331MCQ1GSNichicon706493-GYE1V331CT-ND¥14.72000Parametric Equivalent
35PJV330M10X10.5Rubycon4931189-4305-1-ND¥25.80000Parametric Equivalent
A783MN337M1VLAS020KEMET2,389399-A783MN337M1VLAS020CT-ND¥10.59000Parametric Equivalent
EEH-ZK1V331VPanasonic Industry1,280P122246CT-ND¥19.68000Parametric Equivalent
EHBSA035M3311010TEaton - Electronics Division475283-EHBSA035M3311010TCT-ND¥12.74000Parametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.04000¥17.04
10¥11.17300¥111.73
50¥8.71820¥435.91
100¥7.94420¥794.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.61186¥3,305.93
1,000¥6.19257¥6,192.57
1,500¥5.98097¥8,971.45
2,500¥5.74517¥14,362.92
3,500¥5.60659¥19,623.06
5,000¥5.47275¥27,363.75
Manufacturers Standard Package