
NRC04J101TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04J101TRFTR-ND - Tape & Reel (TR) 4988-NRC04J101TRFCT-ND - Cut Tape (CT) 4988-NRC04J101TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04J101TRF |
Description | RES SMT0402100 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.18200 | ¥1.82 |
| 25 | ¥0.13240 | ¥3.31 |
| 50 | ¥0.10420 | ¥5.21 |
| 100 | ¥0.08440 | ¥8.44 |
| 250 | ¥0.06452 | ¥16.13 |
| 500 | ¥0.05342 | ¥26.71 |
| 1,000 | ¥0.04482 | ¥44.82 |
| 5,000 | ¥0.03124 | ¥156.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02734 | ¥273.40 |
| 20,000 | ¥0.02426 | ¥485.20 |
| 30,000 | ¥0.02276 | ¥682.80 |
| 50,000 | ¥0.02114 | ¥1,057.00 |
| 70,000 | ¥0.02022 | ¥1,415.40 |
| 100,000 | ¥0.01934 | ¥1,934.00 |

