
NRC04F10R0TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04F10R0TRFTR-ND - Tape & Reel (TR) 4988-NRC04F10R0TRFCT-ND - Cut Tape (CT) 4988-NRC04F10R0TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04F10R0TRF |
Description | RES SMT040210 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19000 | ¥1.90 |
| 25 | ¥0.13880 | ¥3.47 |
| 50 | ¥0.10920 | ¥5.46 |
| 100 | ¥0.08850 | ¥8.85 |
| 250 | ¥0.06816 | ¥17.04 |
| 500 | ¥0.05656 | ¥28.28 |
| 1,000 | ¥0.04747 | ¥47.47 |
| 5,000 | ¥0.03328 | ¥166.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02919 | ¥291.90 |
| 20,000 | ¥0.02596 | ¥519.20 |
| 30,000 | ¥0.02439 | ¥731.70 |
| 50,000 | ¥0.02269 | ¥1,134.50 |
| 70,000 | ¥0.02172 | ¥1,520.40 |
| 100,000 | ¥0.02080 | ¥2,080.00 |

