0 ~ 10VDC Output Bench (AC to DC) Power Supply 0 ~ 6A Output Features Expandable, Generic Power Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 10VDC Output Bench (AC to DC) Power Supply 0 ~ 6A Output Features Expandable, Generic Power Cord
PXIe-PPS5101_2
Thunderbolt_cable

867118-03

DigiKey Part Number
2770-867118-03-ND
Manufacturer
Manufacturer Product Number
867118-03
Description
EXPANDABLE PXI BUNDLE BASED ON P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0 ~ 10VDC Output Bench (AC to DC) Power Supply 0 ~ 6A Output Features Expandable, Generic Power Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0 ~ 10VDC
Manufacturer
NI
Current - Output
0 ~ 6A
Packaging
Box
Size / Dimension
10.120" L x 8.430" W x 6.970" H (257.10mm x 214.20mm x 177.10mm)
Part Status
Active
Features
Expandable, Generic Power Cord
Type
Bench (AC to DC)
Accuracy - Voltmeter; Ammeter
0.1% + 15mV; 0.15% + 20mA
Voltage - Supply
100 ~ 240VAC
Ripple
50mV p-p
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70,315.41000¥70,315.41
Manufacturers Standard Package