Analog Input DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Analog Input DAQ Device
How to connect a signal wire to an NI C Series module with snap-in terminals

789131-01

DigiKey Part Number
2770-789131-01-ND
Manufacturer
Manufacturer Product Number
789131-01
Description
NI 9269 SNAP-IN C SERIES MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
NI
Number of Inputs and Type
4 - Analog
Series
Input Range
-10 ~ 40V
Packaging
Box
Input Resolution
16 Bits
Part Status
Active
Sampling Rate (Per Second)
100k
Function
Analog Input
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,889.25000¥10,889.25
Manufacturers Standard Package