Power Cord To
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787642-01

DigiKey Part Number
2770-787642-01-ND
Manufacturer
Manufacturer Product Number
787642-01
Description
POWER CORD, AC, TAIWAN, 125VAC,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Cord To
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
NI
Voltage Rating
250V
Packaging
Box
Current Rating (Amps)
15A
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥312.59000¥312.59
Manufacturers Standard Package