Multifunction I/O DAQ Device PCIe VHDCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785809-01

DigiKey Part Number
2770-785809-01-ND
Manufacturer
Manufacturer Product Number
785809-01
Description
DAQ DEVICE MULTIFUNCT I/O PCIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCIe VHDCI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±11V
Manufacturer
NI
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
2 - Analog
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
DAQ Device
Bidirectional Channels
24
Bus Connection
PCIe
Counter/Timers
4
Front Connection
VHDCI
Sampling Rate (Per Second)
3.57M
Number of Inputs and Type
8 - Analog (Differential)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56,726.09000¥56,726.09
Manufacturers Standard Package