Voltage Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783861-01

DigiKey Part Number
2770-783861-01-ND
Manufacturer
Manufacturer Product Number
783861-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Number of Inputs and Type
8 - Analog (Differential)
Series
Input Range
±60V
Packaging
Box
Input Resolution
24 Bits
Part Status
Active
Sampling Rate (Per Second)
1k - Simultaneous
Function
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26,847.42000¥26,847.42
Manufacturers Standard Package