Digital I/O Module PXI BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783485-01

DigiKey Part Number
2770-783485-01-ND
Manufacturer
Manufacturer Product Number
783485-01
Description
DAQ DEVICE DIGITAL I/O
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital I/O Module PXI BNC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bus Connection
PXI
Manufacturer
NI
Front Connection
BNC
Packaging
Box
Number of Inputs and Type
128 - Digital
Part Status
Active
Number of Outputs and Type
128 - Digital
Function
Digital I/O
Bidirectional Channels
128
Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85,717.53000¥85,717.53
Manufacturers Standard Package