
783484-01 | |
|---|---|
DigiKey Part Number | 2770-783484-01-ND |
Manufacturer | |
Manufacturer Product Number | 783484-01 |
Description | DAQ DEVICE DIGITAL I/O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Module PXI BNC |
Category | Bus Connection PXI |
Manufacturer NI | Front Connection BNC |
Packaging Box | Number of Inputs and Type 128 - Digital |
Part Status Active | Number of Outputs and Type 128 - Digital |
Function Digital I/O | Bidirectional Channels 128 |
Type Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59,848.28000 | ¥59,848.28 |



