
783367-01 | |
|---|---|
DigiKey Part Number | 2770-783367-01-ND |
Manufacturer | |
Manufacturer Product Number | 783367-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Analog Input Module |
Category | Function Analog Input |
Manufacturer NI | Type Module |
Series | Number of Inputs and Type 2 - Analog |
Packaging Box | Input Range 60V |
Part Status Active | Sampling Rate (Per Second) 51.2k - Multiplexed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24,283.77000 | ¥24,283.77 |


