AC DIN Rail Power Supply 1 Output 24.1V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783167-01

DigiKey Part Number
2770-783167-01-ND
Manufacturer
Manufacturer Product Number
783167-01
Description
AC/DC DIN RAIL SUPPLY 24.1V 60W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24.1V 2.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24.1V
Manufacturer
NI
Current - Output (Max)
2.5A
Packaging
Box
Power (Watts)
60W
Part Status
Obsolete
Applications
Industrial, ITE (Commercial)
Input Type
AC
Efficiency
89.9%
Number of Outputs
1
Operating Temperature
-25°C ~ 70°C
AC Voltage - Input
100 ~ 240 VAC
Features
Adjustable Output, PFC
DC Voltage - Input (Min)
110V
Size / Dimension
4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm)
DC Voltage - Input (Max)
300V
Standard Number
60950-1; UL 508
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
789817-01NI32770-789817-01-ND¥4,601.26000Similar
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,900.09000¥3,900.09
Manufacturers Standard Package