Counter/Timer Module PCIe VHDCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782351-01

DigiKey Part Number
2770-782351-01-ND
Manufacturer
Manufacturer Product Number
782351-01
Description
DAQ DEVICE COUNTER/TIMER PCIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Counter/Timer Module PCIe VHDCI
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
40 - Digital
Manufacturer
NI
Input Resolution
32 Bits
Packaging
Box
Number of Outputs and Type
32 - Digital
Part Status
Active
Output Resolution
32 Bits
Function
Counter/Timer
Bidirectional Channels
32
Type
Module
Counter/Timers
8
Bus Connection
PCIe
Base Product Number
Front Connection
VHDCI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,071.02000¥16,071.02
Manufacturers Standard Package