
782000-02 | |
|---|---|
DigiKey Part Number | 2770-782000-02-ND |
Manufacturer | |
Manufacturer Product Number | 782000-02 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sound, Vibration Module |
Category | Type Module |
Manufacturer NI | Number of Inputs and Type 3 - Analog |
Series | Input Range ±30V |
Packaging Box | Input Resolution 24 Bits |
Part Status Active | Sampling Rate (Per Second) 102.4k - Simultaneous |
Function Sound, Vibration |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36,429.33000 | ¥36,429.33 |




