Multifunction I/O DAQ Device PCIe VHDCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781051-01

DigiKey Part Number
2770-781051-01-ND
Manufacturer
Manufacturer Product Number
781051-01
Description
DAQ DEVICE MULTIFUNCT I/O PCIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PCIe VHDCI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
16 Bits
Series
Number of Outputs and Type
4 - Analog, 32 - Digital
Packaging
Box
Output Range
±10V
Part Status
Active
Output Resolution
16 Bits
Function
Multifunction I/O
Bidirectional Channels
16
Type
DAQ Device
Counter/Timers
4
Bus Connection
PCIe
Sampling Rate (Per Second)
1M - Multiplexed
Front Connection
VHDCI
Base Product Number
Number of Inputs and Type
32 - Analog (Single-Ended, 16 - Differential), 16 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27,800.99000¥27,800.99
Manufacturers Standard Package