Multifunction I/O Module PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780695-01

DigiKey Part Number
2770-780695-01-ND
Manufacturer
Manufacturer Product Number
780695-01
Description
DAQ DEVICE MULTIFUNCTION I/O PXI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module PXI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Module
Manufacturer
NI
Bus Connection
PXI
Packaging
Box
Number of Inputs and Type
32 - Digital
Part Status
Active
Number of Outputs and Type
32 - Digital
Function
Multifunction I/O
Bidirectional Channels
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28,325.74000¥28,325.74
Manufacturers Standard Package