
780587-24 | |
|---|---|
DigiKey Part Number | 2770-780587-24-ND |
Manufacturer | |
Manufacturer Product Number | 780587-24 |
Description | MODULE DIGITAL INPUT PXI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Input Module PXI |
Category | Function Digital Input |
Manufacturer NI | Type Module |
Packaging Box | Bus Connection PXI |
Part Status Active | Number of Inputs and Type 128 - Digital |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34,128.74000 | ¥34,128.74 |





