
780159-02 | |
|---|---|
DigiKey Part Number | 2770-780159-02-ND |
Manufacturer | |
Manufacturer Product Number | 780159-02 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device |
Category | Function Analog Input |
Manufacturer NI | Type DAQ Device |
Series | Number of Inputs and Type 3 - Analog |
Packaging Box | Input Resolution 24 Bits |
Part Status Active | Sampling Rate (Per Second) 50k - Simultaneous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37,503.42000 | ¥37,503.42 |


