Bench Digital (DMM) Multimeter 6.0 Digit Display Voltage, Current Diode Test Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780152-01

DigiKey Part Number
2770-780152-01-ND
Manufacturer
Manufacturer Product Number
780152-01
Description
DIGIT MULTIMETER 6 1/2 DGT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bench Digital (DMM) Multimeter 6.0 Digit Display Voltage, Current Diode Test Function Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Digits
6.0
Manufacturer
NI
Display Count
10
Packaging
Box
Function
Voltage, Current
Part Status
Active
Functions, Extra
Diode Test
Style
Bench
Ratings
CAT II
Type
Digital (DMM)
Includes
Software
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25,696.64000¥25,696.64
Manufacturers Standard Package